Kirschen 1609020 Chisel Flat/Angled 300mm Long Handle DIN SBU625

MPN
1609020
Brand
Kirschen
EAN-13
4016649161848
Order Code
04-5942
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £28.80 £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Kirschen, the 1609020 is a woodturning chisel designed for precision in woodcraft. This versatile tool features a flat and angled edge, making it suitable for various carving and shaping tasks. Ideal for professionals and hobbyists, it enhances efficiency in intricate woodworking projects.
Type Woodturning chisel
Blade Width 75mm
Number of Pieces 1
Length 575mm
Weight 439g

Reviews

Be the first to submit a review

Trustpilot