Kirschen 1305008 Lochbeitel Strong heavy round beech stock leather disk

MPN
1305008
Brand
Kirschen
EAN-13
4016649135085
Order Code
04-5893
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.73
10+ £31.19
50+ £31.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kirschen 1305008 is a robust mortise chisel designed for heavy-duty woodworking tasks. Manufactured by Kirschen, it features a durable handle for precision and strength. It is commonly used for cutting and cleaning mortises.
Type Mortise chisel
Blade Width 40mm
Number of Pieces 1
Length 375mm
Weight 358g

Reviews

Be the first to submit a review

Trustpilot