Kingston Technology SFYR2S/4T0 4T FURY RENEGADE G5 M.2 2280 NVMe SSD

MPN
SFYR2S/4T0
UPC-12
740617349504
Order Code
70-0599
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1625.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

For gamers, enthusiasts and high-power users seeking extreme performance
Kingston Technology FURY™ Renegade G5 PCIe 5.0 NVMe M.2 SSD is for high-power users, hardware enthusiasts and gamers ready for the latest Gen 5x4 performance. With raging speeds of up to 14,800MB/s read and 14,000MB/s write, its extreme performance boosts game and app load times and improves reaction time, while its exceptional design keeps it cool.

Unleash the full potential of your system with Kingston Technology FURY Renegade G5 PCIe 5.0 NVMe M.2 SSD. By leveraging the latest PCIe Gen5 x4 controller and 3D TLC NAND, Kingston Technology FURY Renegade G5 SSD offers extreme speeds of up to 14,800/14,000MB/s read/write*.

Optimised for high-performance PCs, gaming PCs and workstations, with full capacities of up to 8192GB**, this solution eliminates storage bottlenecks and reduces load times significantly to power high-intensity gaming and video editing, as well as data-heavy workflows.

The Kingston Technology FURY Renegade G5 is engineered with a Silicon Motion SM2508 controller based on 6nm lithography and low-power DDR4 DRAM cache for reduced heat and energy consumption. These adaptations ensure smooth operation for demanding applications while preserving efficiency.

In addition, its 12-layer PCB design enhances signal quality and data integrity, while keeping performance consistent under heavy workloads. Perfectly balanced for content creation, high-end applications and productivity, this cutting-edge storage solution delivers unmatched speed, efficiency and durability to elevate your gaming and professional experience.

Extreme PCIe Gen5 speeds
Take control with cutting-edge PCIe Gen5 x4 speeds of up to 14,800/14,000MB/s* read/write and up to 2,200,000/2,200,000 IOPS* performance.

Advanced thermal design
Designed with the Silicon Motion SM2508 controller based on 6nm lithography which allows for better thermal management, low-power DDR4 DRAM cache providing less power consumption, independent Buck IC for consistent power draw and a 12-layer PCB for enhanced signal quality and superior data integrity.

Seamless integration
Compact M.2 2280 form factor easily slots into most motherboards and is backwards compatible with Gen3 and Gen4 systems.

Maximised capacity
Full capacities of up to 8192GB** to store your favourite games and media.
  • Extreme PCIe Gen5 speeds
  • Advanced thermal design
  • Seamless integration
  • Maximised capacity
Interface PCIe Gen 5
Form Factor M.2 2280

Reviews

Be the first to submit a review

Trustpilot