Kingston Technology SDIT/8GB 8G SDHC Industrial pSLC

MPN
SDIT/8GB
UPC-12
740617335484
Order Code
70-2980
Country of Origin
China

No longer stocked


Ideal for extreme conditions
Kingston Technology’s Industrial SD card delivers superior endurance and reliability across industrial applications including automation, telecommunication, data systems, building management and POS systems. It is designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to 85°C, Kingston Technology’s Industrial SD card can operate normally in extended temperature ranges. The card utilises the industry-leading pSLC mode to provide reliable read speeds of up to 100MB/s*. It is rated up to 1920 TBW** with 30K P/E cycles and has a built-in feature set specific to endurance, performance and industrial needs. Kingston Technology’s Industrial SD is available in capacities from 8GB–64GB***.

Durable in extreme environments*****
Designed and tested to be waterproof, temperature proof and X-ray proof.

High endurance and reliability
Up to 1920 TBW** and rated to endure 30K P/E cycles to meet requirements for a wide range of industrial applications.

UHS-I compliant
Speeds of up to 100MB/s* with U3, V30 and A1 support for Android-based applications

Industrial-grade built-in features
Wear levelling, bad block management and an optional health monitoring tool to manage the lifespan of your card****.
  • Durable in extreme environments*****
  • High endurance and reliability
  • UHS-I compliant
  • Industrial-grade built-in features
Capacity 8 GB
Form Factor SDHC

Trustpilot