Kingston Technology SDCIT2/32GB 32GB microSDHC Industrial C10 A1 pSLC Card + SD

MPN
SDCIT2/32GB
UPC-12
740617321074
Order Code
70-5225
Country of Origin
Taiwan

Discontinued


Ideal for Extreme Conditions
Kingston Technology’s Industrial Grade microSD card delivers reliable performance in extreme conditions. Built for industrial applications, it offers high endurance, wide temperature resistance, and read speeds up to 100MB/s*. Designed for durability, it ensures consistent operation in harsh environments. 

Kingston Technology’s Industrial microSD card is designed and tested to withstand the most demanding environmental factors. With an operating temperature of -40°C to 85°C, it can operate normally even in extreme desert heat to below freezing conditions. The card utilizes industry-leading pSLC mode to provide top transfer speeds up to 100MB/s read and 80MB/s write*. It is rated up to 3480 TBW** with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial needs. Kingston Technology’s Industrial microSD ships with a UHS-I SD adapter and is available in capacities from 8GB-128GB***.

Durable in extreme environments*****
Designed and tested to be waterproof, temperature proof and X-ray proof

High endurance and reliability
Up to 3840 TBW** and rated to endure 30K P/E cycles to meet requirements for a wide range of industrial applications

UHS-I compliant
Read/write speeds of up to 100/80MB/s* with U3, V30 and A1 support for [Android]-based applications

Industrial grade built-in features
Strong ECC engine, Wear Leveling, Bad Block management and an optional health monitoring tool to manage the lifespan of your card****
  • 24/7 reliable recording******
  • High-performance, seamless recording
  • Durable in harsh conditions
  • Save on monthly cloud storage fees by recording locally
Capacity 32GB
Form Factor Micro SDHC

Trustpilot