Kingston DTMC3G2/64GB 64GB DataTraveler Micro 200MB/s Metal USB 3.2 Gen

MPN
DTMC3G2/64GB
EAN-13
740617328066
Order Code
72-7961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

DataTraveler® Micro is an ultra-small, lightweight USB drive ideal for convenient plug-and-stay storage that’s compatible with computers, printers, gaming consoles and more. The drive is designed with a low-profile, premium metal casing and built-in key loop to leave in USB ports without interference. DT Micro delivers USB 3.2 Gen 1 speeds up to 2MB/s read* and up to 256GB** capacities to quickly transfer and store large files such as movies, music, games and photos.

Ultra-small, plug-and-stay design
Low-profile, premium metal casing designed to leave in a USB port with little interference
 
15x faster than standard USB 2. drives*
Store and transfer content quickly with high-performance USB 3.2 speeds up to 2MB/s* read

Expanded capacities
High capacity storage up to 256GB**
  • Ultra-small, premium metal design
  • Fast data transfer speeds up to 2MB/s* read
  • High capacity storage up to 256GB**

Reviews

Be the first to submit a review

Trustpilot