Kingston DTDUO3CG3/256GB 256GB DataTraveler microDuo 3C 200MB/s dual USB-A

MPN
DTDUO3CG3/256GB
EAN-13
740617328110
Order Code
72-7926
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C and Type-A flash drive
DataTraveler® microDuo™ 3C has a dual interface that works with both newer USB Type-C®* and traditional USB Type-A ports. It’s an ideal way to free up space on your smartphone or tablet with up to 256GB** of extra storage for your photos and videos. The eye-catching form factor offers convenient plug and play connectivity. Transfer files quickly between your devices with USB 3.2 Gen 1 speeds of up to 2MB/s read***.

Whether you’re on-the-go (OTG****) for work, travel or just out capturing the moments, the DT microDuo 3C is the perfect compact companion to backup, store more, and take everywhere you go.

High speed transfers between devices
USB 3.2 Gen 1 performance for speeds up to 2MB/s — clear up space on your mobile device and transfer 1 high-resolution photos to your computer in under a minute!***

Store more
Capacities up to 256GB** for extra storage on-the-go.****

Duo connectors for maximum compatability
USB Type-C and Type-A connectors for versatile and reliable file sharing and storage.

Eye-catching form factor
Colorful, rotating cap to protect the reversible USB Type-C connector.
  • Fast data transfer speeds up to 2MB/s*** read
  • Dual connectors accommodate USB Type-C and Type-A ports
  • High capacity storage up to 256GB**

Reviews

Be the first to submit a review

Trustpilot