Kingbright PDC54-11EWA 13.8mm Red 2 Starburst Display Cathode

Kingbright PDC54-11EWA 13.8mm Red 2 Starburst Display Cathode

MPN
PDC54-11EWA
Brand
Kingbright
Order Code
57-0295

Discontinued


A 13.8mm 2-digit "starburst" 14 segment display with high efficiency red LED from Kingbright.


  • White segments on grey face
  • Right hand decimal point
  • Low current operation
  • High contrast and light output
  • Easy mounting on PCBs or sockets
  • Mechanically rugged
  • Common cathode.
  • Package type 91
  • Kingbright PDX54-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Dual starburst display
Colour Super Bright Red
Digit / Alpha Height 0.543in
Forward Current 30mA
Forward Voltage 1.85V
Height 21.2mm
Length 25.2mm
Luminous Intensity 18mcd
Number of Digits/Alpha 2
Operating Temperature Range -40 to +85°C
Package type 91
Peak Wavelength 660nm
Power Rating 100mW
Reverse Current 10
Reverse Voltage 5V
Width 7.8mm

Questions

*Question functionality currently disabled
Question by: Product code: 57-0295

Q. Which pin is the common cathode? is there two? one for each display?

A. Hi Ken, thanks for your question. There is one for each display – pins 16 for display 1 pin 11 for display 2. As the bar pins are used for both displays they will need to multiplex the input – ie switch between the two sets of signals at a frequency that makes them appear continuous


Trustpilot