Kingbright KPS-3227SP1C Ambient Light Sensor Case type SMD -

MPN
KPS-3227SP1C
Brand
Kingbright
EAN-13
2050000553318
Order Code
49-2818
Country of Origin
China

Discontinued


A surface mounting NPN Silicon phototransistor designed for use as an ambient light sensor with a sensitivity to the visible spectrum. Ideal for controlling display lighting in applications such as mobile phones, PDAs, laptops, video cameras, etc.


  • Adapted to the sensitivity of the human eye
  • Wide sensing angle
  • Dimensions 3.2 x 2.7 x 1.1mm

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Ambient light sensor
Wavelength 580nm
Operating Voltage 60V
Outputs NPN
Switching Frequency N/A
Dimension 3.2 x 2.7 x 1.1mm
Dimensions 3.2 x 2.7 x 1.1mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot