Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kingbright BLF051SYC-12V-P 5mm 12V Yellow LED Flange Based 400mcd

Order Code:  

72-8918

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: BLF051SYC-12V-P Copy to clipboard
 Report an error

Discontinued

A 5mm super bright yellow flange-based LED from Kingbright with InGaAIP emitting colour material. It is ideal as a replacement for conventional filament bulbs where long life or ease of replacement is a consideration.


  • Long life
  • Low current
  • Highly vibration resistant
  • Low maintenance

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Size 5mm
Colour Super bright yellow
Bezel N/A
Intensity 400mcd
Voltage 12V
Current 20mA
View Angle 30°

Reviews


Be the first to submit a review