Kingbright 13.8mm Red 2 Starburst Display Anode

Kingbright 13.8mm Red 2 Starburst Display Anode

MPN
PDA54-11EWA
Brand
Kingbright
Order Code
57-0290

Discontinued


A 13.8mm 2 digit 'starburst' 14 segment display. Right hand decimal, low current operation, high contrast and light output, easy mounting on PCBs or sockets, mechanically rugged. Gray face, white segments and high efficiency red LED display. Common anode.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour High Efficiency Red
Digit / Alpha Height 0.543in
Forward Current 30mA
Forward Voltage 2V
Height 21.2mm
Length 25.2mm
Luminous Intensity 4.7mcd
Number of Digits/Alpha 2
Operating Temperature Range -40°C to +85°C
Peak Wavelength 627nm
Power Rating 105mW
Reverse Current 10µA
Reverse Voltage 5V
Width 7.8mm

Trustpilot