Kimble Chase Screw Thread Vial,13-425,1Dr, With Unattached Closures Pack of 144

MPN
60910C/1
Brand
Kimble Chase
Order Code
52-4270
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Borosilicate glass vials with unattached black phenolic caps and polyvinyl-faced pulp liners.


  • Clear screw thread sample vials
  • Capacity: 4ml
  • Manufactured from 51 expansion borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class B requirements
  • Closed-top black phenolic closures with polyvinyl-faced pulp liner (not attached)
  • Outside diameter: 15mm
  • Height: 45mm
  • GPI finish: 13-425
  • Supplied in packs of 144
  • Kimble Chase type 60910C-1
Type Storage vial
Capacity 4ml

Reviews

Be the first to submit a review

Trustpilot