Kimble Chase Melting Point Capillary Tube 100mm Open Both Ends 20 Packs of 100

MPN
34500/99
Brand
Kimble Chase
Order Code
52-3130
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £199.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

KIMAX® melting point capillary tubes are used to determine the point at which a solid sample turns to liquid.


  • Outside diameter: 1.5 to 1.8mm
  • Length: 100mm
  • Tubes are 100mm long when supplied, so that approximately 90mm will remain after sealing
  • Tube length ensures that the open end will extend well above the bath's surface to prevent bath liquid from entering the tube
  • Manufactured from 51 expansion borosilicate glass conforming to USP Type I and ASTM E438, Type I, Class B requirements
  • Supplied in packs of 20
  • Kimble Chase type 34500-99
Type Melting point capillary tube
Capacity 0.07ml

Reviews

Be the first to submit a review

Trustpilot