Kimberly Clark 7200 Cleaning Tissue 380 mm X 240 mm Blue 1000 Sheet

MPN
7200
EAN-13
5033848003488
Order Code
16-6493
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.55 £32.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Kimberly Clark 2532865, also known as Kimberly Clark 7200 Cleaning Tissue, is a versatile and durable paper towel engineered for various industrial and engineering applications. Measuring 380 mm by 240 mm, it offers ample surface area for effective cleaning tasks. The blue cleaning tissue, supplied in packages of 1000 sheets, is ideal for use in environments that require robust wiping solutions, such as laboratories, manufacturing plants, and assembly lines. Its strength and absorbency make it suitable for cleaning up spills, wiping down equipment, and maintaining cleanliness on production floors. The product's durable yet disposable nature ensures it meets the demands of rigorous usage while providing an efficient solution for maintaining operational hygiene.
Type Cleaning tissue
Colour Blue
Material Airflex
Ply 1
Pack Quantity 1 Roll
Dimensions (L x W) 380 mm x 240 mm
Length 380mm
Width 240mm

Reviews

Be the first to submit a review

Trustpilot