Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Kidde KSPD2G Fire Extinguisher Multi-Purpose 2.0kg ABC

Order Code:  

84-2145

  Copy to clipboard
Brand: Kidde  Copy to clipboard MPN: KSPD2G Copy to clipboard EAN-13: 0047871061044
  • Country of Origin: Poland
 Report an error

Discontinued

This fire extinguisher from Kidde has been developed to deal with a number of different fires, including wood, paper, textiles, liquid fires (petrol, oil and paints) and flammable gases. The extinguisher is also safe for use on electrical fires.

Easy to mount on a wall via the wall bracket and strap, its smaller size means it is especially suitable for use in vehicles, boats and caravans. It is also easy to use – simply pull the pin, press the trigger and aim at the base of the fire. A pressure gauge on the extinguisher gives constant reassurance that the unit is ready for use.


  • Large capacity
  • Fire rating: 13A 89B C
  • Extinguishing agent: dry powder (Glutex)
  • Discharge range: 4m
  • Discharge duration: 10 seconds
  • Temperature range: -30 to 60°C
  • BSI certified to BS EN3 standards
  • CE tested and certified
  • 2kg ABC powder
  • Manufacturer's part KSPD2G
Type Multipurpose ABC
Capacity 2kg

Reviews


Be the first to submit a review