KH-security 370210 Chain Lock Steel Core Anti-Theft with Paint Protection

Order Code:

09-6261

Brand: kh-security MPN: 370210 EAN-13: 4064161290430
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 15/05/2026

The Hk-security 370210 Chain lock is manufactured by Hk-security and designed for bicycle theft protection. This robust chain lock features durable materials and reliable security mechanisms. It is typically used to secure bicycles in public places to prevent theft.
Type Chain lock
Diameter 22mm
Dim (Ø x L) 22 mm x 1000 mm
Length 1m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot