KH-Security 370189 Plant Pot Safe Lockable 12cm Dia 13cm Height

MPN
370189
Brand
kh-security
EAN-13
4036126010322
Order Code
09-6257
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £24.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KH-Security 370189 plant pot is cleverly designed to serve as a flush mounted strong box. Its robust build makes it perfect for discreetly securing valuables in outdoor or garden settings. The product's inconspicuous appearance as a plant pot allows it to blend seamlessly into its surroundings.
Type Plant pot
Height 133mm
Width 124mm
Depth 124mm
Dimensions (W x H x D) 124 x 133 x 124 mm
Lock type Key
Weight 517g

Reviews

Be the first to submit a review

Trustpilot