KH-Security 370180 Candle Safe: Discreet Real Candle with Secret Compartment

Image Representative of Range

KH-Security 370180 Candle Safe: Discreet Real Candle with Secret Compartment

MPN
370180
Brand
kh-security
EAN-13
5022048094006
Order Code
12-2492
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.88 £17.25
10+ £16.32
50+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The kh-security 370180 Candle with secret compartment, provides a discreet storage solution that resembles a regular candle. This product features a hidden compartment suitable for concealing valuables, providing a clever alternative to traditional strongboxes. It's ideal for residential use where subtlety and security are both priorities.
Type Candle with secret compartment
Height 150mm
Width 90mm
Depth 90mm
Dimensions (W x H x D) 90 x 150 x 90 mm
Weight 440g

Reviews

Be the first to submit a review

Trustpilot