KH-security 300150 Pro Alarm Torch USB Rechargeable 120dB Alarm 300lm 99g

MPN
300150
Brand
kh-security
EAN-13
4036126010452
Order Code
09-6255
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.34 £21.56
10+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 11/11/2026

Kh-security's Pro Alarm torch features a USB interface and is rechargeable, offering 300 lumens of brightness. Weighing just 99 grams, it's ideal for carrying as a pocket light or on a wrist strap. Suitable for personal security and outdoor activities, the torch ensures reliable illumination.
Type Torch
(Ø) 31mm
Dim (Ø x L) 31 mm x 98 mm
Length 98mm
Luminous flux (high) 300lm
Luminous flux (low) 100lm
Material Aluminium
Power supply (LOV) rechargeable
Weight 99g

Reviews

Be the first to submit a review

Trustpilot