KH-Security 290148 Fireproof Briefcase Protects Documents Up to 530°C

Image Representative of Range

KH-Security 290148 Fireproof Briefcase Protects Documents Up to 530°C

MPN
290148
Brand
kh-security
EAN-13
4036126003270
Order Code
12-2491
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The kh-security 290148 fire proof briefcase by KH-Security is designed for securely transporting important documents and valuables. With its robust construction, it offers enhanced protection against fire and unauthorized access. It is ideal for business professionals who frequently travel and need to ensure the safety of sensitive information.
Type Fire proof briefcase
Height 370mm
Width 275mm
Colour White
Depth 40mm
Dimensions (W x H x D) 275 x 370 x 40 mm
Fireproof Yes
Inside height 350mm
Inside Width 250mm
Internal depth 35mm
Number of Shelves 1
Weight 110g

Reviews

Be the first to submit a review

Trustpilot