KH-security 100219 Travel Door Alarm Black 120 dB With LED Battery Control

MPN
100219
Brand
kh-security
EAN-13
4897023713088
Order Code
09-6253
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.29 £8.75
10+ £8.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 15/09/2026

The KH-Security 100219 door alarm emits a loud 100 dB sound to deter intruders. It is compact and ideal for travel, providing portable security for doors. The device is suitable for use in hotels, hostels, and other temporary accommodation.
Type Door alarm
Power Source battery-powered
Colour Black
Depth 162mm
Dimensions (W x H x D) 41 x 46 x 162 mm
Height 46mm
Sound pressure 100dB
Weight 56g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot