KH-Security 100199 Door Alarm Travel 110 dB Lightweight Portable Protection

Image Representative of Range

KH-Security 100199 Door Alarm Travel 110 dB Lightweight Portable Protection

MPN
100199
Brand
kh-security
EAN-13
4036126008848
Order Code
12-2488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The kh-security door/window alarm, model 100199 is designed for travel use. This compact alarm emits a loud 110 dB siren to deter intruders. Ideal for securing doors or windows, it ensures safety and peace of mind while travelling.
Type Door/window alarm
Power Source battery-powered
Component Door alarm
Depth 15mm
Dimensions (W x H x D) 68 x 140 x 15 mm
Energy efficiency rating Doesn't apply
Height 140mm
Sound pressure 110dB
Weight 38g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot