KH-Security 100185 Door Stop Alarm 100dB Sounds Immediately When Door Opens

Image Representative of Range

KH-Security 100185 Door Stop Alarm 100dB Sounds Immediately When Door Opens

MPN
100185
Brand
kh-security
EAN-13
4042106000399
Order Code
12-2486
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.45 £10.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The kh-security Door stop alarm 100185 is a mini alarm system that emits a loud 100 dB sound. It's designed to prevent unauthorised entry by blocking door movement when pressure is applied. Ideal for home, office, or hotel use, the device enhances security with its compact, portable design.
Type Mini alarm system
Power Source battery-powered
Component Door stop alarm
Depth 162mm
Dimensions (W x H x D) 46 x 41 x 162 mm
Energy efficiency rating Doesn't apply
Height 41mm
Sound pressure 100dB
Weight 100g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot