KH-security 100103B Key Alarm Black with LED Loud Wearable Portable.

Image Representative of Range

KH-security 100103B Key Alarm Black with LED Loud Wearable Portable.

MPN
100103B
Brand
kh-security
EAN-13
4042106000146
Order Code
12-2483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The kh-security Pocket alarm in black includes an LED feature and is identified with the code 100103B. This hand-bag alarm device acts as a deterrent, providing personal security through its alarm capabilities. It is commonly used in situations requiring extra safety measures while carrying personal belongings.
Type Deterrent
Power Source battery-powered
Colour Black
Component Pocket alarm
Depth 15mm
Dimensions (W x H x D) 40 x 60 x 15 mm
Energy efficiency rating Doesn't apply
Height 60mm
Operating Voltage 3 x 1.5 V LR44 battery
SPL 120dB
Weight 34g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot