Keystone1106 Battery Tray 1x26650 SMD 86x29x19mm High-Quality Holder

Image Representative of Range

Keystone1106 Battery Tray 1x26650 SMD 86x29x19mm High-Quality Holder

MPN
1106
Brand
Keystone
EAN-13
4016139193649
Order Code
09-6239
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Keystone 1106 Battery tray is a surface-mount device designed for a single 26650 rechargeable battery. Its dimensions are 86 x 29 x 19 mm, making it compact and suitable for various electronic projects. This tray provides secure battery installation, ideal for use in power management and electronic gadget applications.
Type Battery tray
Battery Size 26650
Mount SMT
Connector SMD
Dim (L x W x H) 86 x 29 x 19 mm
Factory colour Black
Height 19mm
Length 86mm
Material (details) Chemical resistant plastic
Misc Attribute SMD for 1 26650
Number of Cells 1
Pin spacing 86mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot