Keystone PP9 / PP7 Battery Press-Stud Connector - Positive (Socket)

MPN
0.36
Brand
Keystone
Order Code
18-0104

No longer stocked


Rugged press-stud style connector with phenolic insulating washers.


  • Positive socket
  • Suitable for use with PP9 and PP7 type batteries fitted with large stud-type connectors
  • Connectors can be crimped or soldered to the wire
  • Supplied individually

Not suitable for PP3 size batteries.
Type Battery contact
Battery Size PP9 / PP7
Number of Cells 1
Contact Material Nickel plated brass
Height 6.35mm
Length 22.21mm
Terminal Type Press stud

Trustpilot