Keystone Electronics 502 Button Cell Holder 1x CR1616/20/25/32 Ø19mmx11mm

Image Representative of Range

Keystone Electronics 502 Button Cell Holder 1x CR1616/20/25/32 Ø19mmx11mm

MPN
502
Brand
Keystone
EAN-13
2050000381843
Order Code
12-2479
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Keystone 502 is a button cell holder designed to fit one CR 1616, CR 1620, CR 1625, or CR 1632 battery. With dimensions of 19 mm in diameter and 11 mm in height, this through-hole horizontal holder is suitable for various electronic applications. It is widely used in battery-powered devices and projects requiring reliable battery mounting solutions.
Type Button cell holder
Battery Size Ø 16 mm e.g. CR 1616, CR 1620, CR 1632
Mount PCB
(Ø) 19mm
Dim (Ø x H) 19 mm x 11 mm
Factory colour Black
Height 11mm
Material (details) Chemical resistant plastic
Misc Attribute 1 CR 1616, CR 1620, CR 1632
Misc Attribute 2 Horizontal
Number of Cells 1
Pin spacing 11.76mm

Reviews

Be the first to submit a review

Trustpilot