Keystone Electronics 3022 Button Cell Holder 2x CR2020/CR2025/CR2032 SMD

MPN
3022
Brand
Keystone
EAN-13
2050001285706
Order Code
09-6248
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Keystone manufactures the 3022 button cell holder designed for two CR2020, CR2025, or CR2032 cells, in a horizontal SMD configuration. This tin-nickel plated battery accessory measures 34.01 x 22.27 x 6.10 mm and is ideal for rechargeable applications that require secure battery retention. Typical applications include portable electronics and consumer devices where reliable power connection is essential.
Type Button cell holder
Battery Size CR2020, CR2025, CR2032
Mount SMT
Dim (L x W x H) 34.01 x 22.27 x 6.10 mm
Factory colour Nickel
Height 6.10mm
Length 34.01mm
Material (details) Chemical resistant plastic
Number of Cells 2
Width 22.27mm

Reviews

Be the first to submit a review

Trustpilot