Keystone Electronics 3002 Button Cell Holder 1x CR2025 SMD Horizontal

MPN
3002
Brand
Keystone
EAN-13
2050001285768
Order Code
09-6246
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Keystone 3002 is a surface mount technology holder for 20 mm button cells, designed with a tin nickel plate finish. It supports CR2016, CR2020, and CR2025 batteries, and measures 30.73 x 19.86 x 3.96 mm. Typical applications include use in battery accessories and as contacts or clips in rechargeable and button cell systems.
Type Button cell holder
Battery Size CR2016, CR2020, CR2025
Mount SMT
Dim (L x W x H) 30.73 x 19.86 x 3.96 mm
Factory colour Nickel
Height 3.96mm
Length 30.73mm
Material (details) Tin-nickel coated metal housing
Misc Attribute SMT
Number of Cells 1
Width 19.86mm

Reviews

Be the first to submit a review

Trustpilot