Keystone Electronics 3000 Button Cellholder CR1216/CR1220 SMD 18.92x12.07x3.18mm

MPN
3000
Brand
Keystone
EAN-13
2050001285737
Order Code
09-6245
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Keystone manufactures the 3000 Button Cell Holder, designed for CR 1216 and CR 1220 cells, with dimensions of 18.92 x 12.07 x 3.18 mm. This surface-mount device, tin nickel plated, is ideal for use in rechargeable and button cell battery applications. It is commonly used in battery contacts and clips within electronic devices.
Type Button cell holder
Battery Size CR1216, CR1220
Mount SMT
Dim (L x W x H) 18.92 x 12.07 x 3.18 mm
Factory colour Nickel
Height 3.18mm
Length 18.92mm
Material (details) Tin-nickel coated metal housing
Misc Attribute SMT
Number of Cells 1
Width 12.07mm

Reviews

Be the first to submit a review

Trustpilot