Keystone Electronics 291 Double Contact Holder, Push-fit, 20.83mm x 11.40mm

Image Representative of Range

Keystone Electronics 291 Double Contact Holder, Push-fit, 20.83mm x 11.40mm

MPN
291
Brand
Keystone
EAN-13
2050000355448
Order Code
12-2478
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Keystone 291 Double Contact is designed for secure fitting of two AA, CR 2, or CR 123 batteries, measuring 20.83 mm by 11.40 mm. This battery holder features push-fit twin contacts suitable for round cell batteries. It is commonly used in battery accessories, rechargeable accessories, and battery brackets for secure power connections.
Type Double contact
Battery Size AA cells
Connector Push-fit
Dim (W x H) 20.83 mm x 11.40 mm
Factory colour Silver
Height 11.40mm
Material (details) Steel, nickel-plated
Misc Attribute Double contact
Number of Cells 2
Width 20.83mm

Reviews

Be the first to submit a review

Trustpilot