Keystone Electronics 290 Double Contact Holder for 2x AA/CR123, 20.83 x 11.71mm

Image Representative of Range

Keystone Electronics 290 Double Contact Holder for 2x AA/CR123, 20.83 x 11.71mm

MPN
290
Brand
Keystone
EAN-13
2050000355486
Order Code
12-2473
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

Keystone Electronics 290 double contact is a push-fit bracket designed for use with round cell holders like AA, CR2, and CR123 batteries, featuring dimensions of 20.83 mm by 11.71 mm. The part incorporates a double contact leaf spring for reliable connection in battery holders. This component is ideal for battery assemblies in electronic devices requiring secure and efficient power connections.
Type Double contact
Battery Size AA cells
Number of Cells 2
Connector Push-fit
Dim (W x H) 20.83 mm x 11.71 mm
Factory colour Silver
Height 11.71mm
Material (details) Steel, nickel-plated
Misc Attribute Double contact
Width 20.83mm

Reviews

Be the first to submit a review

Trustpilot