Keystone Electronics 1070 Button Cell Holder 1x CR2032 SMD 28.38x20x5.97 mm

Image Representative of Range

Keystone Electronics 1070 Button Cell Holder 1x CR2032 SMD 28.38x20x5.97 mm

MPN
1070
Brand
Keystone
EAN-13
4016139193410
Order Code
09-6234
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

Keystone manufactures the 1070 button cell holder designed for a single CR2032 battery in a horizontal SMD configuration, measuring 28.38 x 20 x 5.97 mm. This battery holder is a reliable choice for secure and efficient power connections in compact electronic devices. It is commonly used in battery accessories, rechargeable accessories, and applications requiring a button cell holder or battery clip.
Type Button cell holder
Battery Size CR 2032
Mount SMT
Dim (L x W x H) 28.38 x 20 x 5.97 mm
Factory colour Black
Height 5.97mm
Length 28.38mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 24.4mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot