Keystone 54 Battery Contact Solder Lug 13x15x19.64mm For Multiple Cells

Image Representative of Range

Keystone 54 Battery Contact Solder Lug 13x15x19.64mm For Multiple Cells

MPN
54
Brand
Keystone
EAN-13
2050001295873
Order Code
09-6251
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.685
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

Keystone manufactures the model 54, a single contact battery holder with a solder lug. This component measures 13 x 15 x 19.64 mm and accommodates battery sizes from 2/3 A to 18650. It is typically used in battery-powered devices for secure and efficient connection.
Type Single contact
Battery Size 18500, 18650, 17650, 17500, 17450, 17335, CR123A, A cells
Number of Cells 1
Mount PCB
Connector Solder lug
Dim (L x W x H) 13 x 15 x 19.64 mm
Factory colour Silver
Height 19.64mm
Length 13mm
Material (details) Spring steel
Misc Attribute Single contact 18500, 18650, 17650, 17500, 17450, 17335, CR123A, 2/3 A
Pin spacing 7.62mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot