Keystone 5212 Slot-in Battery Contact AA Dual

MPN
5212
Brand
Keystone
Order Code
18-3668
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 05/11/2026

AA size, nickel-plated battery contacts.


  • Dual battery contact
  • AA size battery
  • Nickel plated steel contact
  • Slot-In terminal
  • 24.64mm long, 12.7mm high
  • Designed to fit into moulded slots in an enclosure
  • Keystone type 5212
Type Battery contact
Battery Size AA
Number of Cells 2
Mount Slot-in
Contact Material Nickel plated steel
Height 12.7mm
Length 24.64mm

Reviews

Be the first to submit a review

Trustpilot