Keystone 3012 Button Cell Holder 1x CR1616-1632 SMT 23.22x15.07x3.96mm

MPN
3012
Brand
Keystone
EAN-13
2050001285744
Order Code
09-6247
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.641
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Keystone manufactures the 3012 button cell holder, designed for horizontal use with various 16mm cells like CR 1616 and CR 1632. This surface-mount holder, measuring 23.22 x 15.07 x 3.96 mm, is tin-nickel plated for durability. It is typically used in electronic devices requiring compact, reliable battery connections, such as remote controls and portable gadgets.
Type Button cell holder
Battery Size CR1616, CR1620, CR1632
Dim (L x W x H) 23.22 x 15.07 x 3.96 mm
Factory colour Nickel
Height 3.96mm
Length 23.22mm
Material (details) Tin-nickel coated metal housing
Misc Attribute SMT
Number of Cells 1
Width 15.07mm

Reviews

Be the first to submit a review

Trustpilot