Keystone 175 Alu Battery Holder D Cell 65x26x32mm Solid Support

MPN
175
Brand
Keystone
EAN-13
4016139193861
Order Code
09-6244
Country of Origin
USA
View Full Product Range (23)
Qty Unit Price (Inc VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Keystone 175 Battery Tray is crafted from aluminium and measures 65 x 26 x 32 mm. It is designed to hold a single D cell battery, featuring solder lugs for easy connection in series. This battery holder is commonly used in electronic projects and rechargeable battery applications.
Type Battery tray
Battery Size D
Number of Cells 1
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 65 x 26 x 32 mm
Factory colour Silver
Height 32mm
Length 65mm
Material (details) Aluminium
Pin spacing 65mm
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot