Keystone 146 Battery Tray 2x AA Solder Lug 55x29x15 mm Aluminium

Image Representative of Range

Keystone 146 Battery Tray 2x AA Solder Lug 55x29x15 mm Aluminium

MPN
146
Brand
Keystone
EAN-13
4016139193489
Order Code
09-6243
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £7.60 £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Keystone 146 Battery Tray is an aluminium battery holder designed to securely hold and connect two AA batteries in series. It measures 55 x 29 x 15 mm and features solder lugs for easy installation in electronic projects. This battery tray is ideal for use in rechargeable battery setups and electronic devices requiring reliable battery support.
Type Battery tray
Battery Size AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 55 x 29 x 15 mm
Factory colour Silver
Height 15mm
Length 55mm
Material (details) Aluminium
Number of Cells 2
Pin spacing 15.88mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot