Keystone 1294 PP3 PCB Battery Holder

MPN
1294
Brand
Keystone
Order Code
18-2997
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £4.77
25+ £3.80
100+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,024 in stockAdditional quantity lead time 7 weeks

A 9V battery holder suitable for PCB mounting.


  • Ideal for power source or memory back-up applications
  • Excellent spring retention for holding battery in place
  • Male and female snap-in terminals assure positive contact and correct polarity
  • Withstands severe shock and vibration
  • Moulded from high impact glass filled nylon
  • PCB pin terminal
  • Nickel plated steel contact
  • Glass filled nylon body
  • 9.7mm long, 4mm wide, 14mm high
  • Keystone type 1294
Type Battery holder
Battery Size PP3
Number of Cells 1
Mount PCB
Body Material Glass filled nylon
Contact Material Nickel plated steel
Height 20.3mm
Length 53.9mm
Width 12.7mm

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-2997

Q. Can this be super-glued to an aluminium surface?

A. Hi Neil. Thank you for your question. I would not use super glue, instead I would use self adhesive foam pads or an impact adhesive. Super glue is very brittle so it wouldn't stay stuck for long. Changing batteries would be enough to make the battery holder come loose from the aluminium surface.

Question by: Product code: 18-2997

Q. Do you sell the little plastic screws, or some other device that can be used to attach this part to a pcb via its drill holes? Where will I be able to find this?

A. Hi Diogo. Thank you for your question. The holes are shown as 3.3mm diameter so the M3 nylon screws washers and nuts should fit.

Reviews

Be the first to submit a review

Trustpilot