Keystone 1109 Battery Tray 2x26650 Solder Lug 77x56x19 mm Robust Holder

Image Representative of Range

Keystone 1109 Battery Tray 2x26650 Solder Lug 77x56x19 mm Robust Holder

MPN
1109
Brand
Keystone
EAN-13
4016139193755
Order Code
09-6241
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Keystone' 1109 battery tray is designed to hold two 26650 batteries securely. This versatile battery holder, featuring solder lugs, measures 77 x 56 x 19 mm and is ideal for rechargeable battery applications. It is commonly used in electronic projects, providing reliable battery retention and connection.
Type Battery tray
Battery Size 26650
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 77 x 56 x 19 mm
Factory colour Black
Height 19mm
Length 77mm
Material (details) Chemical resistant plastic
Misc Attribute L for 2 26650
Number of Cells 2
Pin spacing 26.87mm
Width 56mm

Reviews

Be the first to submit a review

Trustpilot