Keystone 1107 Battery Tray 1x 26650 Solder Lug 81x29x19mm Robust Holder

Image Representative of Range

Keystone 1107 Battery Tray 1x 26650 Solder Lug 81x29x19mm Robust Holder

MPN
1107
Brand
Keystone
EAN-13
4016139193748
Order Code
09-6240
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Keystone manufactures the 1107 Battery Tray designed for a 26650 battery, featuring solder lugs for secure connections. The tray measures 81 x 29 x 19 mm, making it a compact and efficient battery holder solution. Typically used in rechargeable applications, it serves as a reliable battery accessory for various electronic devices.
Type Battery tray
Battery Size 26650
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 81 x 29 x 19 mm
Factory colour Black
Height 19mm
Length 81mm
Material (details) Chemical resistant plastic
Misc Attribute L for 1 26650
Number of Cells 1
Pin spacing 80.77mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot