Keystone 1102 Battery Tray 2x18350 Solder Lug 49x40x15mm Robust Holder

MPN
1102
Brand
Keystone
EAN-13
4016139193441
Order Code
09-6238
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Keystone manufactures the 1102 battery tray, designed to hold two 18350 batteries. Measuring 49 x 40 x 15 mm, it features solder lugs for secure connections. This battery holder is suitable for rechargeable accessories in various electronic applications.
Type Battery tray
Battery Size 18350
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 49 x 40 x 15 mm
Factory colour Black
Height 15mm
Length 49mm
Material (details) Chemical resistant plastic
Misc Attribute L for 2 18350
Number of Cells 2
Pin spacing 48.97mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot