Keystone 1101 Battery Tray 1x18350 49x21x15mm High-Quality Robust

Image Representative of Range

Keystone 1101 Battery Tray 1x18350 49x21x15mm High-Quality Robust

MPN
1101
Brand
Keystone
EAN-13
4016139193434
Order Code
09-6237
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Keystone 1101 battery tray is designed for holding a single 18350 battery with dimensions of 49 x 21 x 15 mm. It features solder lugs for secure electrical connections, making it ideal for rechargeable applications. Typical uses include battery accessories, such as battery holders, clips, and brackets in various electronic projects.
Type Battery tray
Battery Size 18350
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 49 x 21 x 15 mm
Factory colour Black
Height 15mm
Length 49mm
Material (details) Chemical resistant plastic
Misc Attribute L for 1 18350
Number of Cells 1
Pin spacing 48.97mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot