Keystone 1096 Battery Tray 1x18350 SMD 54.10x21x15mm Robust Holder

Image Representative of Range

Keystone 1096 Battery Tray 1x18350 SMD 54.10x21x15mm Robust Holder

MPN
1096
Brand
Keystone
EAN-13
4016139193557
Order Code
09-6236
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Keystone produces the 1096 SMD battery tray designed for a single 18350 battery, with dimensions of 54.10 x 21 x 15 mm. This battery holder is ideal for mounting on printed circuit boards and is suitable for rechargeable battery applications. Its robust design ensures secure battery retention in electronic devices.
Type Battery tray
Battery Size 18350
Mount SMT
Connector SMD
Dim (L x W x H) 54.10 x 21 x 15 mm
Factory colour Black
Height 15mm
Length 54.10mm
Material (details) Chemical resistant plastic
Misc Attribute SMD for 1 18350
Number of Cells 1
Pin spacing 54.10mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot