Keystone 108 Battery Tray 1/2 AA Solder Lug 34.5x16x15mm Push-Button

MPN
108
Brand
Keystone
EAN-13
2050000381867
Order Code
09-6235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Keystone manufactures the 108 battery tray designed specifically for 1/2 AA or CR2 batteries. Measuring 34.5 x 16 x 15 mm, this black tray features a solder lug for secure attachment. It is typically used in power and battery applications, making it ideal for rechargeable battery accessories and round cell holders.
Type Battery tray
Battery Size 1/2 AA
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 34.5 x 16 x 15 mm
Factory colour Black
Height 15mm
Length 34.5mm
Material (details) Plastic
Misc Attribute L for 1 1/2 AA
Number of Cells 1
Pin spacing 29.46mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot