Keystone 1068 Coin Cell Holder 1x CR2450 Vertical Robust Through-Hole

Image Representative of Range

Keystone 1068 Coin Cell Holder 1x CR2450 Vertical Robust Through-Hole

MPN
1068
Brand
Keystone
EAN-13
2050005001531
Order Code
09-6233
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Keystone offers the 1068 Button Cell Holder designed to accommodate a single CR2450 battery in a vertical orientation. With dimensions of 31.88 x 26.09 x 5.89 mm, this through-hole holder is ideal for secure battery mounting in electronic devices. It is commonly used in rechargeable accessories and applications requiring reliable button cell connections, such as compact electronics and portable gadgets.
Type Button cell holder
Battery Size CR 2450
Mount PCB
Depth 5.89mm
Dim (W x H x D) 31.88 x 26.09 x 5.89 mm
Factory colour Black
Height 26.09mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 15.73mm
Width 31.88mm

Reviews

Be the first to submit a review

Trustpilot