Keystone 1065 20mm Single Vertical Holder

MPN
1065
Brand
Keystone
Order Code
18-3650

Discontinued


This space-saving battery holder from Keystone can accept a single 20mm coin cell e.g. CR2016, CR2025 or CR2032.


  • Battery is installed from the top
  • Contacts are polarised to ensure proper continuity and circuit protection
  • Additional PCB clips are included to improve stability
  • Moulded from PBT (rated UL94V-0) with tin over nickel plate contacts
  • Temperature range –50°C to +145°C
  • Suitable for wave soldering
  • Keystone type 1065
Type Coin cell holder
Battery Size 20mm
Number of Cells 1
Mount Through hole
Body Material PBT
Contact Material Tin nickel plated spring steel
Height 25.4mm
Length 26.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 18-3650

Q. What is the maximum thickness button cell this can hold? I want to use one of the following cells: CR2025 (2.5mm) CR2032 (3.2mm)

A. Hi Freddy, thank you for your question. They are designed for all 20mm coin cells, measured one and it can take up to circa 3.75mm maximum.


Trustpilot