Keystone 1058 Button Cell Holder 1xCR2032 SMD 28.40x16x5mm Horizontal

MPN
1058
Brand
Keystone
EAN-13
4016139193700
Order Code
09-6231
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Keystone manufactures the 1058 Button Cell Holder, designed to fit one CR2032 horizontally. This SMD low-profile battery holder measures 28.40 x 16 x 5 mm and is ideal for compact, rechargeable applications. It is commonly used in electronic devices as a battery accessory, providing secure and reliable battery contact.
Type Button cell holder
Battery Size CR 2032
Mount SMT
Dim (L x W x H) 28.40 x 16 x 5 mm
Factory colour White
Height 5mm
Length 28.40mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 28.40mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot