Keystone 1057 Button Cell Holder 1x CR2032 Horizontal SMD 33.15x23.93x5.21mm

MPN
1057
Brand
Keystone
EAN-13
4016139193885
Order Code
09-6230
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Keystone 1057 is an SMD ultra-low button cell holder designed for a single CR2032 battery. This compact holder, measuring 33.15 x 23.93 x 5.21 mm, is ideal for rechargeable accessories and battery contacts. Typically used in electronic devices, it secures batteries in a horizontal orientation.
Type Button cell holder
Battery Size CR 2032
Mount SMT
Dim (L x W x H) 33.15 x 23.93 x 5.21 mm
Factory colour White
Height 5.21mm
Length 33.15mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 33.15mm
Width 23.93mm

Reviews

Be the first to submit a review

Trustpilot