Keystone 1052 Button Cell Holder 1x CR2450 SMD 36.41x16x7.47mm Horizontal

Image Representative of Range

Keystone 1052 Button Cell Holder 1x CR2450 SMD 36.41x16x7.47mm Horizontal

MPN
1052
Brand
Keystone
EAN-13
4016139193359
Order Code
09-6229
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.48
10+ £2.31
50+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Keystone manufactures the 1052 button cell holder designed for one CR 2450 battery. This surface mount device (SMD) has dimensions of 36.41 x 16 x 7.47 mm and is suitable for rechargeable battery applications. Commonly used in portable electronics, it provides secure battery contacts and easy installation.
Type Button cell holder
Battery Size CR 2450
Mount SMT
Dim (L x W x H) 36.41 x 16 x 7.47 mm
Factory colour White
Height 7.47mm
Length 36.41mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 36.41mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot